ECA36DCST-S288

Heilind Number:SULECA36DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCST-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCST-S288

Detailed Description

Introducing the ECA36DCST-S288, a high-performance board-to-board PCB connector designed for maximum reliability. With a gender of female and two rows of 72 positions each, this connector ensures seamless connectivity in your electronic devices. The termination method of card extender and contact material of phosphor bronze with gold plating guarantee efficient signal transmission. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 750 VAC, it is suitable for various industrial applications. The threaded mount type and hairpin contact type offer secure and stable connections, while the matte tin termination plating enhances durability. Compact in size with a connector height of 15.49 mm and width of 9.4 mm, it is ideal for space-constrained PCB layouts. Trust in the ECA36DCSTS288 for superior performance in your electronic assemblies.