ECA36DCST

Heilind Number:SULECA36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCST

Detailed Description

Introducing the ECA36DCST, an essential component for high-performance connectivity in electronic devices. This female PCB connector features two rows of durable PBT & Phosphor Bronze contacts with gold plating, ensuring reliable signal transmission even in demanding environments. With a pitch of 3.18mm and a maximum voltage rating of 750VAC, it offers efficient power delivery. The straight orientation and threaded mount type make installation easy, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. RoHS compliant and with matte tin termination plating, it meets strict industry standards for environmental responsibility. Designed for 72 positions and a low profile of only 15.49mm in height, the ECA36DCST is perfect for compact electronic designs requiring high-density board-to-board connectivity.