ECA36DCTD-S288

Heilind Number:SULECA36DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTD-S288

Detailed Description

Introducing the ECA36DCTD-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and resistance to corrosion. With a voltage rating of 750 VAC and a current capacity of 3A, it is suitable for a wide range of applications. The Hairpin contact type and Card Extender termination method guarantee secure and efficient connectivity, while the 2-row, 72-position layout offers ample flexibility. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Its compact design, with a connector height of just 15.49mm, and termination plating of Matte Tin, make it ideal for space-constrained PCB layouts. Trust in the ECA36DCTD-S288 for superior performance in your connectivity needs.