ECA36DCTD

Heilind Number:SULECA36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTD

Detailed Description

Introducing the ECA36DCTD, a high-performance connector designed for reliable board-to-board and card edge connections. With a gender of Female and 72 positions spread across 2 rows, this connector is ideal for demanding applications. Featuring a termination method of Thru Hole and a contact material of Phosphor Bronze with Gold plating, it ensures excellent conductivity and durability. The contact type is Hairpin, offering secure connections, while the straight orientation and clearance hole mount type make installation a breeze. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it is suitable for use in diverse environments. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB layouts. With a pitch of 3.18mm and tail length of 4.32mm, it offers precise and secure connections. Certified for quality and reliability, the ECA36DCTD is the perfect choice for high-performance electronic systems.