ECA36DCTH-S288

Heilind Number:SULECA36DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTH-S288

Detailed Description

Introducing the ECA36DCTH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and two rows of 72 positions each, this connector offers reliable connectivity in even the most intricate circuit layouts. Featuring a clearance hole mount and card extender termination method, installation is quick and hassle-free. The female connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal signal transmission and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, it is suitable for a wide range of environments. The hairpin contact type and straddle orientation further enhance its versatility. With a compact height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust in the ECA36DCTH-S288 for robust and efficient board-to-board connectivity.