ECA36DCTH

Heilind Number:SULECA36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCTH

Detailed Description

This high-quality board-to-board PCB connector, with SKU ECA36DCTH, features a durable construction of PBT and phosphor bronze, ensuring reliable performance. Designed for female gender, it offers 72 positions in 2 rows with a pitch of 3.18mm. The clearance hole mount type and thru-hole termination method make installation easy. Its phosphor bronze contacts with gold plating ensure excellent conductivity, with a voltage rating of 750 VAC. Operating in a wide temperature range of -65 to 125°C, it is suitable for various applications. The hairpin contact type and straight orientation provide efficient connectivity. With a tail length of 4.32mm and a compact size of 9.4mm x 15.49mm, this connector is perfect for space-constrained designs. It also features matte tin termination plating, meeting high industry standards. Ideal for demanding environments, this connector is a reliable choice for your connectivity needs.