ECA36DCTI-S288

Heilind Number:SULECA36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTI-S288

Detailed Description

Introducing the ECA36DCTI-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this connector offers superior conductivity and longevity. Its female gender, threaded mount type, and card extender termination method ensure secure and stable connections in demanding environments. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission, while the Hairpin contact type and 72 positions accommodate multiple connections. Operating at voltages up to 750 VAC and amperages of 3A, this connector is suitable for various power applications. With a pitch of 3.18mm and a compact design, it facilitates high-density PCB layouts. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, enhances its durability. Whether used in industrial machinery, telecommunications systems, or aerospace applications, the ECA36DCTI-S288 ensures reliable performance, making it an essential component in any electronic assembly.