ECA36DCTI

Heilind Number:SULECA36DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTI

Detailed Description

Introducing the ECA36DCTI, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and contact plating of Gold, this connector ensures reliable and efficient signal transmission. Featuring a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power systems. The female connector with two rows and a threaded mount type offers secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is perfect for harsh environments. With 72 positions and hairpin contacts, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, the ECA36DCTI is compact yet robust. Ideal for aerospace, defense, and industrial applications, this connector guarantees superior performance.