ECA36DCTN

Heilind Number:SULECA36DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCTN

Detailed Description

The ECA36DCTN is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a durable construction of PBT and phosphor bronze, this female connector features two rows of 72 hairpin contacts plated with gold for optimal conductivity. It offers a pitch of 3.18mm and can handle an amperage of 3A and a voltage of 750VAC, making it suitable for various applications. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method ensures secure attachment to the PCB. With a wide operating temperature range of -65 to 125°C and matte tin plating, this connector is built to withstand harsh environments and provide long-lasting performance. Perfect for use in aerospace, defense, and other demanding industries, the ECA36DCTN guarantees superior connectivity and durability.