ECA36DCTS-S288

Heilind Number:SULECA36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTS-S288

Detailed Description

Introducing the ECA36DCTS-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact yet durable construction, this connector features PBT and Phosphor Bronze materials ensuring reliable signal transmission. It offers a 3A amperage rating and is suitable for demanding applications. The female gender, 2 rows, and side hole mount type make it versatile for various circuit board setups. Utilizing Card Extender termination method with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity. Operating at up to 750VAC and -65 to 125°C, it meets stringent performance standards. The 72 Hairpin contact type with straddle orientation and matte tin termination plating further enhance its functionality. With a tail length of 3.94mm and a low-profile design of 15.49mm x 9.4mm, it offers easy installation. Ideal for hi-rel applications, the ECA36DCTSS288 is a top choice for engineers seeking premium PCB connectivity solutions.