ECA36DCTS

Heilind Number:SULECA36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCTS

Detailed Description

SKU ECA36DCTS features a female connector with two rows, designed for board-to-board PCB applications. Crafted from PBT and Phosphor Bronze, it guarantees durability and reliable performance. With a contact rating of 3A and a voltage limit of 750VAC, it ensures efficient power transmission. The termination method is through-hole, with gold-plated contacts for optimal conductivity. The 72-position layout, spaced at 3.18mm pitch, allows for intricate connections. Operating in a wide temperature range from -65 to 125 °C, it suits various environments. The connector, with a straight orientation and side-hole mount type, offers versatility in installation. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly on PCBs. Its matte tin termination plating complies with industry standards. Ideal for high-reliability applications, the ECA36DCTS connector is a premium choice for demanding electronic systems.