ECA36DCTT-S288

Heilind Number:SULECA36DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCTT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCTT-S288

Detailed Description

Introducing the ECA36DCTT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and 750VAC voltage tolerance, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze ensure low contact resistance and high durability. With a 3.18mm pitch and hairpin contact type, it guarantees precise and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA36DCTTS288 for high-reliability connectivity in your critical systems.