ECA36DCWD

Heilind Number:SULECA36DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCWD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCWD

Detailed Description

Introducing the ECA36DCWD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. This female connector features two rows with a total of 72 positions, allowing for versatile and intricate circuit configurations. With a pitch of 3.18mm and contact material of phosphor bronze with gold plating, it ensures low contact resistance and superior signal integrity. The clearance hole mount type and hairpin contact design offer secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 750VAC, it's suitable for use in harsh environments. The compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained PCB layouts. With matte tin termination plating and a tail length of 3.18mm, it guarantees easy and reliable installation. Trust the ECA36DCWD for your critical connectivity needs.