ECA36DCWH

Heilind Number:SULECA36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCWH

Detailed Description

Introducing the ECA36DCWH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows of 72 positions each, this connector ensures reliable connectivity in complex electronic systems. Featuring a clearance hole mount type and through-hole termination method, installation is efficient and secure. The contact material is phosphor bronze with gold plating, offering excellent conductivity and durability. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its hairpin contact type and straight orientation further enhance its versatility. The compact design, with a height of 15.49 mm and width of 9.4 mm, saves valuable space on the PCB. Trust the ECA36DCWH for high-reliability connections in aerospace, defense, and industrial applications.