ECA36DCWI

Heilind Number:SULECA36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCWI

Detailed Description

Introducing the ECA36DCWI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type and through-hole termination method for secure attachment to the PCB. Gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin contact type and straight orientation facilitate easy mating. With 72 positions and a pitch of 3.18mm, it allows for high-density PCB layouts. Operating in a wide temperature range from -65°C to 125°C, it is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures long-term reliability. Measuring at a compact 15.49mm in height and 9.4mm in width, the ECA36DCWI is a space-saving solution for your connectivity needs.