ECA36DCWN

Heilind Number:SULECA36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DCWN

Detailed Description

The ECA36DCWN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring two rows of 36 female contacts, each constructed with durable PBT and phosphor bronze materials, this connector ensures optimal conductivity and longevity. With a contact plating of gold and termination plating of matte tin, it offers excellent corrosion resistance and low contact resistance. The hairpin contact type and straight orientation facilitate easy and secure mating, while the 3A current rating and 750VAC voltage rating guarantee safe operation. Suitable for use in a wide range of industries, this connector is built to withstand extreme temperatures from -65 to 125°C, making it ideal for even the harshest environments. With a compact design measuring just 9.4mm in width and 15.49mm in height, it allows for efficient PCB layout. Trust the ECA36DCWN for your critical connectivity needs.