ECA36DCWS

Heilind Number:SULECA36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DCWS

Detailed Description

Introducing the ECA36DCWS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of contacts, this connector offers reliable connectivity in a variety of settings. Its female gender and side hole mount type make installation a breeze, while the thru-hole termination method ensures secure attachment. Constructed with PBT and phosphor bronze materials, it guarantees durability and longevity. The gold-plated contacts provide excellent conductivity, rated for up to 3A and 750VAC. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. With 72 positions and a pitch of 3.18mm, it allows for high-density mounting on PCBs. The straight orientation and hairpin contact type further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS regulations. Whether for industrial machinery, telecommunications systems, or aerospace equipment, the ECA36DCWS is the perfect choice for reliable and high-speed data transmission.