ECA36DRAH

Heilind Number:SULECA36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRAH

Detailed Description

Introducing the ECA36DRAH, a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capacity of 750VAC, it offers robust power transmission. The female connector with two rows and 72 positions allows for versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing low contact resistance and enhanced durability. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. The ECA36DRAH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.