ECA36DRAI

Heilind Number:SULECA36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRAI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRAI

Detailed Description

Introducing the ECA36DRAI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission in critical systems. Featuring two rows of 36 female contacts with a pitch of 3.18 mm, it offers a total of 72 positions for comprehensive connectivity. The phosphor bronze contacts with gold plating provide excellent conductivity and durability, while the full bellow contact type and right-angle orientation optimize signal integrity and space efficiency. With a termination method of thru-hole and termination plating of matte tin, this connector offers secure and stable mounting on PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, the ECA36DRAI is ideal for applications where space is limited. Trusted for its high reliability, this connector is a valuable component in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with the ECA36DRAI for superior performance and durability.