ECA36DRAN

Heilind Number:SULECA36DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRAN

Detailed Description

Introducing the ECA36DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, right-angle orientation, and 72 positions make it versatile for various electronic setups. Gold contact plating guarantees excellent signal transmission, while the matte tin termination plating offers corrosion resistance. Operating at a wide temperature range from -65 to 125 °C and with a maximum voltage of 750 VAC, this connector is suitable for critical systems. Its compact size, with a height of 10.95 mm and width of 8.38 mm, allows for efficient PCB integration. Trust the ECA36DRAN for secure and high-speed data transmission in aerospace, military, or industrial applications.