ECA36DRAS

Heilind Number:SULECA36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRAS

Detailed Description

Introducing the ECA36DRAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of contacts with a pitch of 3.18mm, ensuring reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The through-hole termination method and side hole mount type provide secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, and gold-plated contacts, it offers excellent durability and conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The right-angle orientation and compact dimensions make it space-efficient. With 72 positions and a tail length of 3.18mm, it accommodates multiple connections. Meeting stringent quality standards, this connector is perfect for applications where reliability is key. Upgrade your PCB designs with the ECA36DRAS.