ECA36DREH-S13

Heilind Number:SULECA36DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DREH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DREH-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DREH-S13

Detailed Description

This high-performance ECA36DREHS13 board-to-board PCB connector is designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures reliable operation at an amperage of 3A and voltage of 750 VAC. With a double-row, 72-position configuration and full bellow contact type, it allows for secure mating in straddle orientation. The clearance hole mount type and card extender termination method facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. Its compact design, with a connector height of 10.95mm and width of 8.38mm, offers space-saving benefits. With matte tin termination plating and compliance with industry standards, this connector guarantees long-term performance and durability. Perfect for use in hi-rel environments, it is a reliable solution for your connectivity needs.