ECA36DREH

Heilind Number:SULECA36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DREH

Detailed Description

Introducing SKU ECA36DREH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm, this connector features two rows, accommodating a total of 72 positions. The contact material, made of phosphor bronze and plated with gold, ensures optimal conductivity and durability. Its termination method using eyelets guarantees secure and reliable connections. Operating at voltages up to 750 VAC and with an amperage rating of 3A, this connector is suitable for various power and signal transmission needs. RoHS compliant and featuring matte tin plating, it meets stringent environmental standards. The straight orientation, compact dimensions of 10.95mm in height and 8.38mm in width, and a tail length of 5.72mm, make it ideal for space-constrained designs. With an operating temperature range of -65 to 125°C, it is suitable for harsh environments. Whether for industrial, telecommunications, or aerospace applications, the ECA36DREH connector ensures reliable connectivity.