ECA36DREN-S13

Heilind Number:SULECA36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DREN-S13

Detailed Description

Introducing the ECA36DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. Rated for up to 3A and 750VAC, it offers ample power handling capability. Its 72 positions and 2 rows allow for versatile connection options. Utilizing gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent signal transmission and corrosion resistance. With a pitch of 3.18mm and a straddle orientation, it enables precise and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, it is ideal for industrial and military applications. Its compact size, with dimensions of 10.95mm in height and 8.38mm in width, makes it suitable for space-constrained designs. Trust the ECA36DRENS13 for your critical connectivity needs.