ECA36DRES

Heilind Number:SULECA36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRES

Detailed Description

Introducing the ECA36DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, side hole mount type, and eyelet termination method provide secure attachment to PCBs. Boasting a 3A amperage rating and 750VAC voltage capability, it offers robust power transmission. The connector's 72 positions, arranged in 2 rows with a 3.18mm pitch, accommodate complex circuitry. Gold-plated phosphor bronze contacts with a full bellow design guarantee low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ECA36DRES for premium board-to-board connectivity in mission-critical systems.