| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DRJH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DRJH |
ECA36DRJH
| Heilind Number: | SULECA36DRJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DRJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA36DRJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a contact rating of 3A and voltage rating of 750VAC, it is suitable for power and signal transmission. The straight orientation and 2-row design with 72 positions offer versatile connectivity options. Termination through holes with matte tin plating guarantee secure attachment to PCBs. With an operating temperature range of -65 to 125°C, this connector is ideal for use in extreme conditions. Compact in size, with a height of 10.95mm and width of 8.38mm, it saves valuable board space. Trust the ECA36DRJH for high-reliability connections in your mission-critical systems.

