ECA36DRJI

Heilind Number:SULECA36DRJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRJI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRJI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRJI

Detailed Description

The ECA36DRJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage and 750VAC voltage rating, it offers efficient power transmission. The female connector with 2 rows and full bellow contact type guarantees secure mating. Its threaded mount type and thru-hole termination method provide easy and stable installation. Gold-plated contacts and matte tin termination ensure excellent signal integrity. With 72 positions and a 3.18mm pitch, it allows for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. Measuring 10.95mm in height and 8.38mm in width, it offers compact yet reliable connectivity. The ECA36DRJI is a top choice for applications requiring high reliability and performance in board-to-board connections.