ECA36DRMD-S288

Heilind Number:SULECA36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRMD-S288

Detailed Description

Introducing the ECA36DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm and featuring 72 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The female gender and straddle orientation ensure secure mating, while the Phosphor Bronze contacts with Gold plating guarantee excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 750VAC, this connector is suitable for a wide range of environments. Its clearance hole mount type and card extender termination method make installation easy and efficient. With a tail length of 13.84mm and a low-profile connector height of 15.49mm, it is ideal for space-constrained designs. The Matte Tin termination plating ensures durability and longevity. Trust in the ECA36DRMDS288 for your connectivity needs.