ECA36DRMH-S288

Heilind Number:SULECA36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRMH-S288

Detailed Description

Introducing the ECA36DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Its 72 female contacts, each plated with gold for optimal conductivity, provide a secure and durable connection. The clearance hole mount type and card extender termination method make installation a breeze. Operating at a voltage of 750 VAC and amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its loop bellow contact type and straddle orientation further enhance its functionality. With an impressive operating temperature range of -65 to 125°C, this connector guarantees performance in extreme conditions. Trust in the ECA36DRMHS288 for seamless and efficient board-to-board connectivity in your projects.