ECA36DRMH

Heilind Number:SULECA36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRMH

Detailed Description

Introducing the ECA36DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact size and dual-row configuration, this connector offers 72 positions for seamless connectivity. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission and longevity. The wire wrap termination method and clearance hole mount type facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, this connector is suitable for harsh environments. Its loop bellow contact type and straight orientation further enhance versatility. With an amperage of 3A and matte tin termination plating, it guarantees efficient power delivery. Trust the ECA36DRMH for robust and secure board-to-board connections in your electronic designs.