ECA36DRMI-S288

Heilind Number:SULECA36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRMI-S288

Detailed Description

Introducing the ECA36DRMIS288, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With a pitch of 3.18mm and 72 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type ensures secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 750VAC, this connector is suitable for harsh environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained applications. The matte tin termination plating adds an extra layer of protection against corrosion. Trust the ECA36DRMIS288 for all your connectivity needs.