Introducing the ECA36DRMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating, it can handle power-intensive tasks with ease. The female gender, threaded mount type, and wire wrap termination method make installation a breeze. Its 72 positions spread across 2 rows offer ample connectivity options, while the loop bellow contact type guarantees secure mating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The matte tin termination plating not only enhances durability but also ensures RoHS compliance. Ideal for applications requiring robust and high-speed data transmission, the ECA36DRMI is a top choice for engineers and designers seeking quality and performance in their connectivity solutions.