ECA36DRMN-S288

Heilind Number:SULECA36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRMN-S288

Detailed Description

Introducing SKU ECA36DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a robust construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 750VAC. With two rows of 72 gold-plated contacts, it offers seamless signal transfer at a pitch of 3.18mm. The termination method of card extender and loop bellow contact type guarantee secure attachment, while the orientation of straddle allows for efficient PCB integration. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a matte tin termination plating for enhanced durability, this connector is ideal for aerospace, defense, and industrial applications where performance and reliability are paramount. Upgrade your connectivity solutions with the ECA36DRMNS288.