ECA36DRMN

Heilind Number:SULECA36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRMN

Detailed Description

Introducing the ECA36DRMN, a high-performance female board-to-board PCB connector designed for optimal signal transmission. This connector features two rows, each with 36 positions, allowing for efficient connectivity. With a current rating of 3A and a voltage withstand of 750 VAC, it ensures reliable power delivery. The termination method of wire wrap, along with gold-plated phosphor bronze contacts, guarantees secure and low-resistance connections. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. Its compact design, with a height of only .61 inches and a width of .37 inches, saves valuable PCB space. With matte tin termination plating, it offers enhanced durability. Perfect for demanding environments, the ECA36DRMN is a top choice for engineers seeking high-quality connectivity solutions.