ECA36DRMS-S288

Heilind Number:SULECA36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRMS-S288

Detailed Description

Introducing the ECA36DRMSS288, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This female connector features two rows with a pitch of 3.18mm, accommodating a total of 72 positions. Constructed with durable PBT and phosphor bronze materials, it ensures reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. The side hole mount type and card extender termination method offer easy installation and secure connections. Each contact is gold-plated for enhanced conductivity, while the loop bellow design and straddle orientation further optimize signal transmission. With a voltage rating of 750VAC and amperage of 3A, this connector is suitable for various applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the ECA36DRMSS288 for high-reliability interconnect solutions in your electronic designs.