ECA36DRMS

Heilind Number:SULECA36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRMS

Detailed Description

Introducing the ECA36DRMS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PBT and phosphor bronze materials, this female connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 750VAC. Featuring two rows of 72 gold-plated contacts on a 3.18mm pitch, it guarantees secure and efficient mating. The contact type, Loop Bellow, offers excellent resilience to environmental factors, while the wire wrap termination method and matte tin plating facilitate easy and durable installation. With an operating temperature range of -65 to 125°C and a compact form factor of 15.49mm x 9.4mm x 15.49mm, the ECA36DRMS is ideal for demanding industrial and commercial applications where performance and reliability are paramount. Elevate your connectivity solutions with this essential component.