ECA36DRMT-S288

Heilind Number:SULECA36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRMT-S288

Detailed Description

Introducing the ECA36DRMTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable power transmission even in harsh environments. Its dual-row layout with 72 positions allows for versatile connectivity, while the threaded mount type and card extender termination method guarantee secure and stable attachment. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. Its loop bellow contact type and straddle orientation further enhance signal integrity and signal transmission efficiency. With a tail length of 13.84mm and compact dimensions, it offers easy installation and space-saving benefits. Trust the ECA36DRMTS288 for high-reliability connectivity in your PCB systems.