ECA36DRMT

Heilind Number:SULECA36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRMT

Detailed Description

Introducing the ECA36DRMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in industrial settings. With a current rating of 3A and a voltage rating of 750VAC, it meets the requirements of power-intensive systems. The female gender, 2 rows, and threaded mount type make it easy to install securely. Using wire wrap termination and gold-plated contacts, it guarantees excellent signal transmission. The 72 positions with a 3.18mm pitch offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The straight orientation, loop bellow contact type, and 14.22mm tail length provide versatility in connectivity. With matte tin termination plating, it ensures long-term durability. The ECA36DRMT is a top choice for engineers seeking high-reliability connectors for their PCB designs.