ECA36DRSD

Heilind Number:SULECA36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSD

Detailed Description

Introducing the ECA36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. The female gender, dual-row design with 72 positions, and loop bellow contact type offer versatile connectivity options. Gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. Operating at a wide temperature range from -65 to 125 °C and rated for 750 VAC, this connector is suitable for harsh environments. With a clearance hole mount type and straight orientation, installation is quick and easy. The compact size, with a height of only 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECA36DRSD delivers performance you can rely on.