ECA36DRSH-S288

Heilind Number:SULECA36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSH-S288

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, ECA36DRSH-S288, offers reliable connectivity for high-performance electronic systems. With a current rating of 3A and a voltage withstand of 750VAC, this female connector features two rows of 72 positions, ideal for complex PCB layouts. Its clearance hole mount type and card extender termination method ensure easy installation. Constructed with Phosphor Bronze contacts plated in gold for enhanced conductivity, it guarantees stable signal transmission. The connector's loop bellow contact type and straddle orientation provide secure mating. Operating within a wide temperature range of -65 to 125°C, it is suitable for demanding environments. The matte tin termination plating offers durability and corrosion resistance. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECA36DRSHS288 is a space-efficient solution for diverse applications, meeting the stringent requirements of electronic connectivity.