ECA36DRSH

Heilind Number:SULECA36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSH

Detailed Description

The ECA36DRSH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, it ensures reliable connectivity in harsh environments. With a compact design, this connector offers 72 positions in a 2-row configuration, ideal for densely populated PCBs. The Thru Hole termination method and Loop Bellow contact type guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750 VAC, it's suitable for various industrial settings. The connector's straight orientation and clearance hole mount type make installation easy and efficient. With its Matte Tin termination plating and high-quality materials, the ECA36DRSH ensures long-lasting performance, meeting the needs of even the most stringent applications.