ECA36DRSI-S288

Heilind Number:SULECA36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, with SKU ECA36DRSI-S288, is a high-performance female connector designed for demanding applications. Featuring two rows of 72 loop bellow contacts, it ensures reliable connectivity at an amperage of 3A and a voltage of 750VAC. The threaded mount type and card extender termination method offer secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it guarantees excellent conductivity and durability. With a pitch of 3.18mm, tail length of 4.45mm, and operating temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The termination plating of matte tin ensures compatibility with various soldering processes. Meeting strict quality standards, it is perfect for use in aerospace, defense, and other hi-rel industries. Upgrade your connectivity solution with the ECA36DRSIS288 Board-to-Board PCB Connector.