ECA36DRSI

Heilind Number:SULECA36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSI

Detailed Description

Introducing the ECA36DRSI, a high-performance board-to-board PCB connector designed for industrial applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Featuring a female gender, threaded mount type, and straight orientation, it offers easy and secure installation. The contact materials are gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm, 72 positions, and a 3A amperage rating, this connector is suitable for high-density and high-speed data transmission. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 750VAC, it meets the stringent requirements of industrial applications. The termination method is through-hole, with matte tin plating, ensuring durability and long-term performance. With a compact size, measuring 9.4mm in width and 15.49mm in height, the ECA36DRSI is ideal for space-constrained PCB layouts. Trust in this connector for seamless and dependable board-to-board connections in your industrial systems.