ECA36DRSN

Heilind Number:SULECA36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSN

Detailed Description

The ECA36DRSN is a high-performance PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable Phosphor Bronze with Gold plating, it guarantees excellent conductivity and corrosion resistance. The straight orientation and loop bellow contact type provide secure connections. Thru-hole termination method and matte tin plating offer easy and efficient installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 9.4mm in width and 15.49mm in height, it is compact yet robust. RoHS compliant and suitable for various industries, the ECA36DRSN is the ideal choice for high-reliability board-to-board connections.