ECA36DRSS-S288

Heilind Number:SULECA36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRSS-S288

Detailed Description

PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA36DRSS-S288, is designed for high-reliability applications requiring secure and durable connections. Featuring a low amperage rating of 3A and a voltage capacity of 750 VAC, this female connector ensures safe and efficient power transmission. With two rows and a straddle orientation, it offers 72 loop bellow contact positions with gold plating on phosphor bronze contacts, guaranteeing excellent conductivity and resistance to corrosion. The side-hole mount type and card extender termination method provide easy and secure installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. The matte tin termination plating ensures reliable solder joints. This connector is classified under the category of Board-to-Board PCB Connectors and Card Edge Connectors, catering to diverse connectivity needs in industrial and electronic applications.