| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA36DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA36DRST-S288 |
ECA36DRST-S288
| Heilind Number: | SULECA36DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA36DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA36DRSTS288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 750VAC. With a compact form factor, it offers 72 positions across 2 rows with a pitch of 3.18mm (.125in) and a termination method of Card Extender for easy installation. The Loop Bellow contact type and Straddle orientation further enhance its efficiency, while a wide operating temperature range of -65 to 125°C guarantees functionality in extreme conditions. Perfect for industrial applications, the ECA36DRSTS288 is a crucial component for seamless PCB connectivity.

