ECA36DRTH

Heilind Number:SULECA36DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRTH

Detailed Description

Introducing the ECA36DRTH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and corrosion resistance. With a 3A amperage rating and 750VAC voltage capability, it is suitable for a wide range of applications. The connector offers 72 positions in a 2-row configuration, with a pitch of 3.18mm for easy installation. Its straight orientation and thru-hole termination method make it ideal for PCB mounting. Operating in temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. With a low connector height of 10.95mm and compact width of 8.38mm, it saves valuable board space. Trust the ECA36DRTH for seamless and efficient board-to-board connectivity.