ECA36DRTI-S13

Heilind Number:SULECA36DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULECA36DRTI-S13

Detailed Description

The ECA36DRTI-S13 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 72 positions, this connector ensures secure and reliable connections. With a pitch of 3.18mm (.125 inches) and a contact type of Full Bellow, it guarantees efficient signal transmission. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its threaded mount type and card extender termination method provide easy and secure installation. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 750VAC, this connector is suitable for use in harsh environments. With a connector height of 10.95mm (.431 inches) and a width of 8.38mm (.33 inches), it is compact yet robust. The Matte Tin termination plating ensures long-term durability. This connector, part of the ECA36DRTIS13 series, is ideal for aerospace, defense, and industrial applications.