ECA36DRTN

Heilind Number:SULECA36DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRTN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRTN

Detailed Description

Introducing the ECA36DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3 A and a voltage rating of 750 VAC, it ensures safe and efficient power transmission. The female connector has two rows with 72 positions, perfect for complex PCB setups. Its straight orientation and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating enhances corrosion resistance. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Compact in size with a height of 10.95 mm and a width of 8.38 mm, it saves space on the PCB while offering high performance. Trust the ECA36DRTN for your critical connectivity needs.