ECA36DRTS

Heilind Number:SULECA36DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA36DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA36DRTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA36DRTS

Detailed Description

Introducing the ECA36DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. The female gender, two rows, and side hole mount type make it versatile for various PCB configurations. Its 3A amperage rating and 750VAC voltage capacity guarantee efficient power transmission. Gold-plated phosphor bronze contacts with a full bellow design offer superior signal integrity. With 72 positions and a 3.18mm pitch, it accommodates complex connection needs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its compact size, measuring 10.95mm in height and 8.38mm in width, allows for space-saving installations. Termination via thru-hole method with matte tin plating ensures secure and durable soldering. Trust the ECA36DRTS for high-reliability connectivity in your critical systems.